Part Details for LDI1117-1.5U by Diotec Semiconductor AG
Results Overview of LDI1117-1.5U by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDI1117-1.5U Information
LDI1117-1.5U by Diotec Semiconductor AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDI1117-1.5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LDI1117-1.5U-ND
|
DigiKey | IC REG LINEAR 1.5V 1.35A SOT89 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0565 | Buy Now |
DISTI #
637-LDI1117-1.5U
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-89, 20V, 1.485V, 1.515V RoHS: Compliant | 905 |
|
$0.0590 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-89 - 20V .. 1.485V - 1.515V .. 5mA RoHS: Compliant | 0 |
|
$0.0380 / $0.0604 | Buy Now |
DISTI #
LDI1117-1.5U-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 1A, SOT89, SMD, ±1% Min Qty: 5 | 860 |
|
$0.0475 / $0.1487 | Buy Now |
Part Details for LDI1117-1.5U
LDI1117-1.5U CAD Models
LDI1117-1.5U Part Data Attributes
|
LDI1117-1.5U
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LDI1117-1.5U
Diotec Semiconductor AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-89, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.034013605% | |
Load Regulation-Max | 0.666% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
LDI1117-1.5U Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LDI1117-1.5U is -40°C to 125°C.
-
Yes, the LDI1117-1.5U is AEC-Q100 qualified, making it suitable for automotive applications.
-
The minimum input voltage required for the LDI1117-1.5U to operate is 3.5V.
-
Yes, the LDI1117-1.5U is designed for high-reliability applications and has a low failure rate.
-
Yes, the LDI1117-1.5U is RoHS and REACH compliant, making it suitable for use in EU-based applications.