Part Details for LDA100STR by Littelfuse Inc
Results Overview of LDA100STR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA100STR Information
LDA100STR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LDA100STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9886
|
Newark | Opto Unidirect Input Single-Trans Output/ Tr |Littelfuse LDA100STR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7040 | Buy Now |
DISTI #
5656-LDA100STRCT-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1074 In Stock |
|
$0.5824 / $1.5600 | Buy Now |
DISTI #
V79:2366_26552821
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 114 |
|
$0.4133 / $0.6020 | Buy Now |
DISTI #
60967134
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2117 | Americas - 114 |
|
$0.4133 / $0.5413 | Buy Now |
DISTI #
LDA100STR
|
IBS Electronics | LDA100STR by LITTELFUSE INC. is a 6-pin surface mount single-channel optocoupler with a 30V transistor output and 3750 Vrms isolation voltage. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.6240 / $0.6435 | Buy Now |
Part Details for LDA100STR
LDA100STR CAD Models
LDA100STR Part Data Attributes
LDA100STR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LDA100STR involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source to minimize inductance. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper soldering of the LDA100STR, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a reflow oven or a hot air gun to solder the device, and avoid applying excessive force or pressure to the device during the soldering process.
-
The maximum operating temperature range for the LDA100STR is -40°C to 150°C, with a derating of 1.33% per °C above 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance and reliability.
-
Yes, the LDA100STR can be used in high-frequency applications up to 100 kHz. However, it's essential to consider the device's parasitic inductance and capacitance, as well as the PCB layout, to ensure optimal performance at high frequencies.
-
To troubleshoot issues with the LDA100STR, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered to the PCB and that the PCB layout is correct. Use an oscilloscope to check for voltage spikes, ringing, or other anomalies. If the issue persists, consult the datasheet and application notes or contact Littelfuse Inc's technical support team.