Part Details for LD2985AM27R by STMicroelectronics
Results Overview of LD2985AM27R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2985AM27R Information
LD2985AM27R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LD2985AM27R
LD2985AM27R CAD Models
LD2985AM27R Part Data Attributes
|
LD2985AM27R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2985AM27R
STMicroelectronics
2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0106% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.7945 V | |
Output Voltage1-Min | 2.6055 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.625 mm |
Alternate Parts for LD2985AM27R
This table gives cross-reference parts and alternative options found for LD2985AM27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2985AM27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985A-27DBVT | Texas Instruments | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | LD2985AM27R vs LP2985A-27DBVT |
LP2985AIM5-2.7/NOPB | Texas Instruments | Check for Price | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2985AM27R vs LP2985AIM5-2.7/NOPB |
LP2985AIM5-2.7 | Texas Instruments | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | LD2985AM27R vs LP2985AIM5-2.7 |
LP2985AIM5X-2.7 | Texas Instruments | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | LD2985AM27R vs LP2985AIM5X-2.7 |
LP2985AIM5-2.7/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LD2985AM27R vs LP2985AIM5-2.7/NOPB |
LP2985A-27DBVR | Texas Instruments | Check for Price | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LD2985AM27R vs LP2985A-27DBVR |
LP2985AIM5X-2.7/NOPB | Texas Instruments | Check for Price | Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 and DSBGA Packages 5-SOT-23 | LD2985AM27R vs LP2985AIM5X-2.7/NOPB |