Datasheets
LCU98C041AP by: Laser Components USA Inc

Laser Diode,

Part Details for LCU98C041AP by Laser Components USA Inc

Results Overview of LCU98C041AP by Laser Components USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Renewable Energy Automotive Robotics and Drones

LCU98C041AP Information

LCU98C041AP by Laser Components USA Inc is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Price & Stock for LCU98C041AP

Part # Distributor Description Stock Price Buy
DISTI # LCU98C041AP
TME Diode: laser, 970÷990nm, 300mW, 7/31, TO18, THT, 1.2÷2.3VDC Min Qty: 1 5
  • 1 $29.3400
  • 3 $27.6000
  • 10 $25.7500
$25.7500 / $29.3400 Buy Now

Part Details for LCU98C041AP

LCU98C041AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCU98C041AP Part Data Attributes

LCU98C041AP Laser Components USA Inc
Buy Now Datasheet
Compare Parts:
LCU98C041AP Laser Components USA Inc Laser Diode,
Part Life Cycle Code Active
Ihs Manufacturer LASER COMPONENTS GMBH
Package Description TO-18, 3 PIN
Reach Compliance Code unknown
Configuration SINGLE WITH BUILT-IN PHOTO DIODE
Forward Current-Max 0.74 A
Forward Voltage-Max 2.3 V
Mounting Feature RADIAL MOUNT
Number of Functions 1
Operating Temperature-Max 40 °C
Operating Temperature-Min -10 °C
Optoelectronic Device Type LASER DIODE
Output Power-Nom 300 mW
Peak Wavelength 980 nm
Shape ROUND
Surface Mount NO
Threshold Current-Max 140 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCU98C041AP by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCU98C041AP by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LCU98C041AP would you like to use for your alert(s)?
  • Please alert me when LCU98C041AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCU98C041AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCU98C041AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCU98C041AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCU98C041AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCU98C041AP by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: