Part Details for LCU851061AP by Laser Components USA Inc
Results Overview of LCU851061AP by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCU851061AP Information
LCU851061AP by Laser Components USA Inc is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCU851061AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCU851061AP
|
TME | Diode: laser, 840÷860nm, 10mW, 11/20, THT, 1.8÷2.1VDC Min Qty: 1 | 0 |
|
$16.3900 / $19.2000 | RFQ |