-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA36, WLCSP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO3LF-1300E-5UWG36ITR1K by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0626
|
Newark | Lattice Machxo3Lf , 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-1300E-5UWG36ITR1K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.6600 | Buy Now |
DISTI #
220-2222-1-ND
|
DigiKey | IC FPGA 28 I/O 36WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6045 In Stock |
|
$4.5000 / $5.6000 | Buy Now |
DISTI #
842-1300E5UWG36ITR1K
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1280 LUTs RoHS: Compliant | 940 |
|
$4.5000 / $5.6000 | Buy Now |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-1300E-5UWG36ITR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-1300E-5UWG36ITR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA36, WLCSP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | WLCSP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 127.2 MHz | |
JESD-30 Code | R-PBGA-B36 | |
Length | 2.541 mm | |
Number of CLBs | 160 | |
Number of Inputs | 28 | |
Number of Logic Cells | 1300 | |
Number of Outputs | 28 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.576 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.487 mm |
This table gives cross-reference parts and alternative options found for LCMXO3LF-1300E-5UWG36ITR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-1300E-5UWG36ITR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO3LF-1300E-5UWG36CTR1K | Lattice Semiconductor Corporation | $6.8800 | Field Programmable Gate Array, PBGA36, WLCSP-36 | LCMXO3LF-1300E-5UWG36ITR1K vs LCMXO3LF-1300E-5UWG36CTR1K |
LCMXO3LF-1300E-5UWG36CTR50 | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, PBGA36, WLCSP-36 | LCMXO3LF-1300E-5UWG36ITR1K vs LCMXO3LF-1300E-5UWG36CTR50 |
Lattice provides a PCB layout guide and reference design files for the LCMXO3LF-1300E-5UWG36ITR1K. It's recommended to follow the guidelines for signal integrity, power distribution, and thermal management to ensure optimal performance.
The LCMXO3LF-1300E-5UWG36ITR1K requires a specific power-up sequence and voltage regulation. Lattice recommends using a power management IC (PMIC) or a discrete power supply design that meets the device's power requirements.
The LCMXO3LF-1300E-5UWG36ITR1K has a thermal design power (TDP) of 1.5W. To manage thermal performance, use a heat sink, thermal interface material, and ensure good airflow around the device. Lattice provides thermal modeling and simulation tools to help with thermal design.
The LCMXO3LF-1300E-5UWG36ITR1K has multiple I/O banks that can be configured for different voltage levels. Use the Lattice Diamond software to configure the I/O banks and voltage levels according to your design requirements.
The LCMXO3LF-1300E-5UWG36ITR1K has built-in security features such as AES encryption, secure boot, and secure key storage. Lattice provides documentation and software tools to help implement these security features in your design.