-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.4ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2280C-4TN144I by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0394
|
Newark | Lattice Machxo , 2280 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-4TN144I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3400 / $39.2600 | Buy Now |
DISTI #
220-1735-ND
|
DigiKey | IC FPGA 113 I/O 144TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
25 In Stock |
|
$34.3501 / $42.6000 | Buy Now |
DISTI #
842-CMXO2280C4TN144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2280 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd I RoHS: Compliant | 60 |
|
$34.3400 / $42.6000 | Buy Now |
|
Flip Electronics | Stock | 2535 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2280C-4TN144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280C-4TN144I
Lattice Semiconductor Corporation
Flash PLD, 4.4ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 153.8 MHz | |
Combinatorial Delay of a CLB-Max | 4.4 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 113 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
The maximum power consumption of LCMXO2280C-4TN144I is approximately 1.2W, depending on the operating frequency and usage.
You can implement a clock tree in LCMXO2280C-4TN144I using the device's built-in clock management unit (CMU) and the Lattice Diamond design software. The CMU allows you to generate and distribute clock signals to various parts of the design.
No, LCMXO2280C-4TN144I is not a radiation-hardened device. It is not designed to withstand high levels of radiation and is not suitable for use in space or other high-radiation environments.
The maximum operating temperature of LCMXO2280C-4TN144I is 85°C (junction temperature). However, the device can operate at temperatures up to 100°C with reduced performance and reliability.
Yes, LCMXO2280C-4TN144I is a high-reliability device that meets the requirements of various industrial and automotive standards. However, it is essential to follow proper design and manufacturing practices to ensure the device operates reliably in the target application.