-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 256-Cell, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-256ZE-1TG100C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0099
|
Newark | Lattice Machxo2 Low Power, 256 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256ZE-1TG100C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $8.5500 | Buy Now |
DISTI #
220-1431-ND
|
DigiKey | IC FPGA 55 I/O 100TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
83 In Stock |
|
$5.6000 / $7.3500 | Buy Now |
DISTI #
842-2256ZE1TG100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED RoHS: Compliant | 90 |
|
$6.1800 / $7.3500 | Buy Now |
DISTI #
LCMXO2256ZE1TG10C
|
TME | IC: CPLD, SMD, LQFP100, Number of macrocells: 128, I/O: 56, 2kBRAM Min Qty: 1 | 0 |
|
$4.8600 / $7.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-256ZE-1TG100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256ZE-1TG100C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 93.7 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 55 | |
Number of Logic Cells | 256 | |
Number of Outputs | 55 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-256ZE-1TG100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256ZE-1TG100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-256ZE-3TG100I | Lattice Semiconductor Corporation | $10.6695 | Field Programmable Gate Array, 256-Cell, CMOS, PQFP100, TQFP-100 | LCMXO2-256ZE-1TG100C vs LCMXO2-256ZE-3TG100I |
LCMXO2-256ZE-1TG100I | Lattice Semiconductor Corporation | $6.5395 | Field Programmable Gate Array, 256-Cell, CMOS, PQFP100, TQFP-100 | LCMXO2-256ZE-1TG100C vs LCMXO2-256ZE-1TG100I |
Lattice provides a PCB layout guide and reference design files for the LCMXO2-256ZE-1TG100C, which can be found on their website. It's recommended to follow these guidelines to ensure optimal signal integrity and performance.
Lattice recommends using an external POR circuit with a voltage supervisor IC, such as the TLV7031, to ensure a reliable power-on reset. The datasheet provides guidelines for POR circuit design and component selection.
The LCMXO2-256ZE-1TG100C has a thermal junction-to-case rating of 30°C/W. To ensure reliable operation, it's recommended to use a heat sink or thermal pad, and to follow Lattice's thermal management guidelines for PCB design and layout.
Lattice provides a Clocking and PLL User Guide, which provides detailed information on configuring the FPGA's clocking and PLLs. Additionally, the Lattice Diamond software provides a Clocking Wizard tool to simplify the clocking configuration process.
The LCMXO2-256ZE-1TG100C has 256KB of embedded block RAM (EBR). When using the EBR, consider the memory bandwidth, access patterns, and data retention requirements. Lattice provides guidelines for EBR usage and optimization in their documentation and application notes.