-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 256-Cell, CMOS, PBGA64, UCBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-256HC-4UMG64I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0074
|
Newark | Lattice Machxo2 High Performance, 256 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256HC-4UMG64I RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $5.8800 | Buy Now |
DISTI #
220-1428-ND
|
DigiKey | IC FPGA 44 I/O 64UCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
678 In Stock |
|
$5.2500 / $6.5500 | Buy Now |
DISTI #
842-2256HC4UMG64I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED RoHS: Compliant | 1010 |
|
$5.2400 / $6.5500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$8.8160 / $13.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-256HC-4UMG64I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256HC-4UMG64I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256-Cell, CMOS, PBGA64, UCBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 139 MHz | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 44 | |
Number of Logic Cells | 256 | |
Number of Outputs | 44 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-256HC-4UMG64I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256HC-4UMG64I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-256HC-4UMG64C | Lattice Semiconductor Corporation | $6.5519 | Field Programmable Gate Array, 256-Cell, CMOS, PBGA64, UCBGA-64 | LCMXO2-256HC-4UMG64I vs LCMXO2-256HC-4UMG64C |
LCMXO2-256HC-6UMG64C | Lattice Semiconductor Corporation | $7.9963 | Field Programmable Gate Array, 256-Cell, CMOS, PBGA64, UCBGA-64 | LCMXO2-256HC-4UMG64I vs LCMXO2-256HC-6UMG64C |
The maximum operating frequency of the LCMXO2-256HC-4UMG64I is 500 MHz.
The LCMXO2-256HC-4UMG64I has a typical power consumption of 100 mW at 1.2V and 25°C.
The LCMXO2-256HC-4UMG64I can be programmed using JTAG, ISP, or through the use of a programming cable.
No, the LCMXO2-256HC-4UMG64I is not 5V tolerant. It operates at a core voltage of 1.2V.
The LCMXO2-256HC-4UMG64I operates over a temperature range of -40°C to 100°C.