-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-256HC-4SG48C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0069
|
Newark | Fpga, Machxo2, 40 I/O, Qfn-Ep-48, Fpga Type:Flash Based Fpga, No. Of Logic Cells:256Logic Cells, Ic Case/Package:Qfn-Ep, No. Of Pins:48Pins, Speed Grade:4, No.of User I/Os:40I/O S, Process Technology:65Nm, Ic Mounting:Surface Mountrohs Compliant: Yes |Lattice Semiconductor LCMXO2-256HC-4SG48C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$4.1200 | Buy Now |
DISTI #
LCMXO2-256HC-4SG48C-ND
|
DigiKey | IC FPGA 40 I/O 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
147 In Stock |
|
$4.3750 / $5.4000 | Buy Now |
DISTI #
842-MXO2256HC4SG48C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance, 256 LUTs, 2.5/3.3V RoHS: Compliant | 1789 |
|
$4.3700 / $5.2800 | Buy Now |
DISTI #
E54:1762_10943848
|
Arrow Electronics | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks Date Code: 2512 | Europe - 3120 |
|
$4.2060 / $4.2490 | Buy Now |
DISTI #
V36:1790_16660776
|
Arrow Electronics | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2428 | Americas - 990 |
|
$4.2060 / $5.1550 | Buy Now |
DISTI #
88744917
|
Verical | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2512 | Americas - 3120 |
|
$4.8162 | Buy Now |
DISTI #
84434989
|
Verical | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2428 | Americas - 990 |
|
$4.2060 / $5.1550 | Buy Now |
|
Vyrian | Programmable ICs | 3384 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-256HC-4SG48C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256HC-4SG48C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-06 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 139 MHz | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 32 | |
Number of Inputs | 40 | |
Number of Logic Cells | 256 | |
Number of Outputs | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
The LCMXO2-256HC-4SG48C has an operating temperature range of -40°C to 100°C.
The LCMXO2-256HC-4SG48C has a built-in clock management system that allows for the creation of a clock tree. You can use the Lattice Diamond software to implement a clock tree by defining clock domains and specifying clock frequencies.
The PLL in the LCMXO2-256HC-4SG48C can operate up to 400 MHz.
The I/O banks in the LCMXO2-256HC-4SG48C can be configured using the Lattice Diamond software. You can specify the I/O standard, voltage, and slew rate for each bank.
The power consumption of the LCMXO2-256HC-4SG48C depends on the operating frequency, voltage, and design complexity. However, the typical power consumption is around 100-200 mW.