-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-1200HC-4SG32C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4117
|
Newark | Fpga, Machxo2, 21 I/O, Qfn-32 Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200HC-4SG32C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2433 |
|
$6.3700 / $7.6500 | Buy Now |
DISTI #
LCMXO2-1200HC-4SG32C-ND
|
DigiKey | IC FPGA 21 I/O 32QFNS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
470 In Stock |
|
$6.1875 / $7.6500 | Buy Now |
DISTI #
842-MXO21200HC4SG32C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance, 1280 LUTs, 2.5/3.3V RoHS: Compliant | 824 |
|
$6.1800 / $7.6500 | Buy Now |
DISTI #
E54:1762_10199728
|
Arrow Electronics | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Date Code: 2442 | Europe - 10780 |
|
$6.1660 / $6.1860 | Buy Now |
DISTI #
V36:1790_16023729
|
Arrow Electronics | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2341 | Americas - 725 |
|
$6.0670 / $7.5010 | Buy Now |
DISTI #
86889368
|
Verical | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2442 | Americas - 10780 |
|
$5.9870 / $6.0510 | Buy Now |
DISTI #
87865977
|
Verical | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 725 |
|
$6.8879 / $7.6347 | Buy Now |
DISTI #
LCMXO2-1200HC-4SG32C
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 484 |
|
$6.5200 / $7.5200 | Buy Now |
|
LCSC | QFN-32(5x5) Programmable Logic Device (CPLDs/FPGAs) ROHS | 7 |
|
$5.4992 / $7.4605 | Buy Now |
|
Win Source Electronics | IC FPGA 21 I/O 32QFNS / MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad | 14322 |
|
$7.8907 / $11.8361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-1200HC-4SG32C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200HC-4SG32C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 131 MHz | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 160 | |
Number of Inputs | 21 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 21 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 160 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
The LCMXO2-1200HC-4SG32C has an operating temperature range of -40°C to 100°C.
You can implement a clock tree using the FPGA's built-in clock management resources, such as the Phase-Locked Loop (PLL) and the Clock Management Unit (CMU). The Lattice Diamond software provides tools to help you design and implement a clock tree.
The maximum frequency of the FPGA's I/O pins is 480 Mbps.
Yes, the LCMXO2-1200HC-4SG32C is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its radiation-hardened design and high-reliability features.
You can program the FPGA using the Lattice Diamond software, which provides a comprehensive development environment for designing, verifying, and programming the FPGA.