Part Details for LCM-S01601DSR/D by ITW Lumex
Results Overview of LCM-S01601DSR/D by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM-S01601DSR/D Information
LCM-S01601DSR/D by ITW Lumex is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCM-S01601DSR/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7620
|
Newark | Lcd Dot Matrix Character Module |Lumex LCM-S01601DSR/D RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $18.0700 | Buy Now |
DISTI #
LCM-S01601DSR/D-ND
|
DigiKey | LCD MODULE 16X1 CHAR RFL STN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$12.1828 / $19.6800 | Buy Now |
DISTI #
LMXLCM-S01601DSR/D
|
Heilind Electronics | Americas - 1 in Stock |
|
$18.9426 | Buy Now | |
|
Onlinecomponents.com | LCD Character Display Module - 16 x 1 Display Format - 5 x 8 Dots - Reflective - 66.00mm L x 16.00mm W - Without Backlight - 4.7 to 5.3V Supply. RoHS: Compliant |
121 In Stock |
|
$12.9300 / $19.5800 | Buy Now |
DISTI #
73501464
|
Verical | Character Display STN Reflective 16Char x 1Line 14-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2342 | Americas - 120 |
|
$16.4941 / $23.0353 | Buy Now |
|
Master Electronics | LCD Character Display Module - 16 x 1 Display Format - 5 x 8 Dots - Reflective - 66.00mm L x 16.00mm W - Without Backlight - 4.7 to 5.3V Supply. RoHS: Compliant |
121 In Stock |
|
$12.9300 / $19.5800 | Buy Now |