-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDA12.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8968
|
Newark | Tvs Diode Array, 300W, 12V, Soic, Full Reel, Product Range:Lcda Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:24V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech LCDA12.TBT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$1.5900 | Buy Now |
DISTI #
37K7822
|
Newark | Tvs Diode Array, 300W, 12V, Soic, Product Range:Lcda Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:24V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:-, Qualification:- Rohs Compliant: Yes |Semtech LCDA12.TBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 222 |
|
$1.5900 | Buy Now |
DISTI #
LCDA12.TBTCT-ND
|
DigiKey | TVS DIODE 12VWM 24VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
971 In Stock |
|
$1.6875 / $4.7100 | Buy Now |
DISTI #
LCDA12.TBT
|
Avnet Americas | ESD Protection Device, 24 V, SOIC, 8 Pins, 12 V, 5 pF, LCDA - Tape and Reel (Alt: LCDA12.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 10500 |
|
$1.4992 / $1.5795 | Buy Now |
DISTI #
947-LCDA12.TBT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOCAP, 12V, 300W, UNI, 7" RL RoHS: Compliant | 896 |
|
$1.6800 / $4.1600 | Buy Now |
DISTI #
V36:1790_07342182
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2245 | Americas - 1500 |
|
$1.6140 / $1.6160 | Buy Now |
DISTI #
V72:2272_07342182
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2201 Container: Cut Strips | Americas - 83 |
|
$1.8120 / $2.7390 | Buy Now |
|
Future Electronics | LOCAP, 12V, 300W, UNI, 7" RL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 32500Reel |
|
$1.5200 / $1.5400 | Buy Now |
|
Future Electronics | LOCAP, 12V, 300W, UNI, 7" RL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 143Cut Tape/Mini-Reel |
|
$2.2300 / $2.9200 | Buy Now |
DISTI #
71328648
|
Verical | ESD Suppressor TVS Bi-Dir 12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2245 | Americas - 1500 |
|
$1.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCDA12.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA12.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LCDA12.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA12.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCDA12.T | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | LCDA12.TBT vs LCDA12.T |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce EMI.
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material to improve heat transfer. Operate the device within the recommended temperature range (–40°C to +125°C).
The maximum cable length depends on the specific application and the type of cable used. As a general guideline, the LCDA12.TBT supports cable lengths up to 100 meters for Category 5e or higher cables.
Use a logic analyzer or an oscilloscope to capture and analyze the signal waveforms. Check the power supply voltage, signal integrity, and cable quality. Verify that the device is properly configured and that the firmware is up-to-date.
Yes, the LCDA12.TBT can be used in redundant or fault-tolerant systems. Implement a redundant architecture with multiple devices, and use a switching mechanism to switch between devices in case of failure.