Part Details for LCD2-14AF-Q by Panduit Corp
Results Overview of LCD2-14AF-Q by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD2-14AF-Q Information
LCD2-14AF-Q by Panduit Corp is a Terminal.
Terminals are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCD2-14AF-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0950
|
Newark | Term, 90Deg Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcd-F Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD2-14AF-Q (Alternate Part Number: 07498356779 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$11.8800 | Buy Now |
DISTI #
298-11808-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9194 / $11.4200 | Buy Now |
DISTI #
52AH0950
|
Avnet Americas | - Bulk (Alt: 52AH0950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 Partner Stock |
|
$11.8800 | Buy Now |
DISTI #
LCD2-14AF-Q
|
Avnet Americas | - Bulk (Alt: LCD2-14AF-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0299 | Buy Now |
DISTI #
644-LCD2-14AF-Q
|
Mouser Electronics | Terminals 2BRG-LUG 02AWG 1/4" CU SN RoHS: Compliant | 75 |
|
$9.3800 / $13.6800 | Buy Now |
DISTI #
71091490
|
RS | Two-hole, std barrel lug, 2AWG, 1/4 stud hole, .63 hole spacing, 90deg tongue Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2800 / $14.4400 | RFQ |
DISTI #
PANLCD2-14AF-Q
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 #2 HOLE, AWG, | Americas - 0 in Stock |
|
$9.3232 / $11.9336 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #2 AWG wire, 1/4" stud hole, .63" hole spacing, 90 angle tongue. RoHS: Compliant |
64 In Stock |
|
$17.5200 / $19.4400 | Buy Now |
DISTI #
67583007
|
Verical | Lug Terminal 2AWG Copper 47.2mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 62 |
|
$21.2364 / $23.8471 | Buy Now |
DISTI #
LCD2-14AF-Q
|
TTI | Terminals 2BRG-LUG 02AWG 1/4" CU SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 267 In Stock |
|
$11.8300 / $13.3200 | Buy Now |
Part Details for LCD2-14AF-Q
LCD2-14AF-Q CAD Models
LCD2-14AF-Q Part Data Attributes
|
LCD2-14AF-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD2-14AF-Q
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
LCD2-14AF-Q Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of LCD2-14AF-Q is 0.5-0.8 Nm (4.4-7.0 in-lbs).
-
While the LCD2-14AF-Q is designed for industrial use, it's not intended for direct outdoor exposure. However, it can be used in outdoor enclosures with proper protection from environmental factors like moisture, sunlight, and extreme temperatures.
-
The operating temperature range for the LCD2-14AF-Q is 0°C to 50°C (32°F to 122°F). Storage temperature range is -20°C to 60°C (-4°F to 140°F).
-
Yes, the LCD2-14AF-Q is compatible with 24V DC power supply. It has a wide operating voltage range of 18-30V DC.
-
Yes, the LCD2-14AF-Q allows for customization of the display layout and content through its communication protocol. You can use Panduit's software tools or work with their technical support team to create custom displays.