-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog/Digital Clock LCD Display, LEAD FREE PACKAGE-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD-S401C52TR by ITW Lumex is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7182CPL | Rochester Electronics LLC | ICL7182 - LCD Bargraph ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7548
|
Newark | Numeric Lcd Display, No. Of Digits/Alpha:4, Character Count X Line:4 X 1, Character Size:13.2Mm, Supply Voltage:-, Display Mode:Reflective, Product Range:-, Backlighting Colour:No Backlight, Display Construction:Glass Rohs Compliant: Yes |Lumex LCD-S401C52TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3482 |
|
$1.8400 | Buy Now |
DISTI #
67-1793-ND
|
DigiKey | LCD MOD 4 DIG 4 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3309 In Stock |
|
$2.2144 / $4.6100 | Buy Now |
DISTI #
696-LCD-S401C52TR
|
Mouser Electronics | LCD Numeric Display Modules .52" 4 Digit TN REF RoHS: Compliant | 1433 |
|
$2.1700 / $3.9900 | Buy Now |
|
Onlinecomponents.com | 4 Digit LCD Character Modules RoHS: Compliant |
544 In Stock |
|
$2.1200 / $6.2300 | Buy Now |
DISTI #
29054519
|
Verical | 4 Digit LCD Character Modules RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 3482 |
|
$2.2521 / $3.3477 | Buy Now |
DISTI #
51533423
|
Verical | 4 Digit LCD Character Modules RoHS: Compliant Min Qty: 210 Package Multiple: 210 Date Code: 1707 | Americas - 420 |
|
$4.0820 / $8.0990 | Buy Now |
|
Master Electronics | 4 Digit LCD Character Modules RoHS: Compliant |
544 In Stock |
|
$2.1200 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD-S401C52TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S401C52TR
ITW Lumex
Analog/Digital Clock LCD Display, LEAD FREE PACKAGE-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Display Format | 4 X 1 | |
Display Height | 13.2 mm | |
Fluid Type | TN | |
Number of Functions | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4 V | |
Viewing Area Height | 18 mm | |
Viewing Area Length | 46 mm |
The recommended operating temperature range for the LCD-S401C52TR is -20°C to 70°C.
The LCD-S401C52TR uses a parallel interface, with a 6800/8080 compatible interface.
The typical power consumption of the LCD-S401C52TR is around 1.5mA to 3.5mA, depending on the display mode and backlight usage.
The LCD-S401C52TR is designed to operate in a relative humidity range of 40% to 80%. However, it's recommended to take precautions to prevent moisture ingress and ensure proper sealing and encapsulation.
The brightness of the backlight on the LCD-S401C52TR can be adjusted by applying a PWM signal to the backlight control pin. The recommended frequency is 100Hz to 1kHz.