Part Details for LCAT1001-09 by L-com Inc
Results Overview of LCAT1001-09 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT1001-09 Information
LCAT1001-09 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT1001-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5030
|
Newark | Rf Attenuator, 2W/9, Sma Plug-Jack, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:9Db, Frequency Range:Dc To 3Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |L-Com LCAT1001-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.3100 | Buy Now |
DISTI #
5073-LCAT1001-09-ND
|
DigiKey | DC-3GHZ 2W RF FIXED ATTENUATOR 9 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.0900 | Buy Now |
DISTI #
71852221
|
RS | Attenuator, 2W/9 dB RF, SMA Male to SMA Female Stainless Steel Body Up to 3 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6900 / $11.1500 | RFQ |
|
Onlinecomponents.com | DC-3GHz 2W RF fixed attenuator 9dB, SMA(M,F) Hex RoHS: Compliant | 0 |
|
$9.6700 / $12.6900 | Buy Now |