Part Details for LC-LMD-650-12-01-A by Laser Components USA Inc
Results Overview of LC-LMD-650-12-01-A by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC-LMD-650-12-01-A Information
LC-LMD-650-12-01-A by Laser Components USA Inc is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for LC-LMD-650-12-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-LMD-650-12-01-A
|
TME | Module: laser, 1mW, red, dot, 655nm, 2.8÷3.3VDC, 30÷40mA Min Qty: 1 | 0 |
|
$35.1900 / $44.0100 | RFQ |
Part Details for LC-LMD-650-12-01-A
LC-LMD-650-12-01-A CAD Models
LC-LMD-650-12-01-A Part Data Attributes
|
LC-LMD-650-12-01-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LC-LMD-650-12-01-A
Laser Components USA Inc
Laser Diode Module Emitter, 650nm Min, 660nm Max, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 15.5 mm | |
Body Length or Diameter | 10.5 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 650 nm | |
Operating Wavelength-Nom | 655 nm | |
Supply Current | 40 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |