Part Details for LBR2012T1R0M8 by TAIYO YUDEN
Results Overview of LBR2012T1R0M8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBR2012T1R0M8 Information
LBR2012T1R0M8 by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LBR2012T1R0M8
LBR2012T1R0M8 CAD Models
LBR2012T1R0M8 Part Data Attributes
|
LBR2012T1R0M8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T1R0M8
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LBR2012T1R0M8
This table gives cross-reference parts and alternative options found for LBR2012T1R0M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR2012T1R0M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBR2012T1R0M | TAIYO YUDEN | $0.0270 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | LBR2012T1R0M8 vs LBR2012T1R0M |
LMQEA201212T1R0M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LBR2012T1R0M8 vs LMQEA201212T1R0M |
LLQEA201212T1R0M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LBR2012T1R0M8 vs LLQEA201212T1R0M |
LSQEA201212T1R0M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LBR2012T1R0M8 vs LSQEA201212T1R0M |