-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBR2012T1R0M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3287
|
Newark | Inductor, Wire-Wound, 1Uh, 0.4A, 0805, Inductance:1Μh, Dc Resistance Max:0.091Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBR2012T1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.0130 | Buy Now |
DISTI #
09P3807
|
Newark | Inductor, Wire-Wound, 1Uh, 0.4A, 0805, Full Reel, Inductance:1Μh, Dc Resistance Max:0.091Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBR2012T1R0M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now |
DISTI #
587-2042-1-ND
|
DigiKey | FIXED IND 1UH 400MA 91 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16054 In Stock |
|
$0.0313 / $0.1000 | Buy Now |
DISTI #
LBR2012T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 400 mA, Unshielded, 400 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LBR2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0294 / $0.0314 | Buy Now |
DISTI #
24T3287
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 400 mA, Unshielded, 400 mA, 2mm x 1.25mm x 1.25mm - Product that comes on tape, but is not reeled (Alt: 24T3287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 25 Partner Stock |
|
$0.0700 | Buy Now |
DISTI #
LBR2012T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 400 mA, Unshielded, 400 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LBR2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0329 | Buy Now |
DISTI #
963-LBR2012T1R0M
|
Mouser Electronics | Power Inductors - SMD 963-LSQEA201212T1R0M RPLCMT PN 0805 1uH 91mOhms 20%Tol 400mA RoHS: Compliant | 41022 |
|
$0.0370 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.4A 0.091Ohm DCR 0805 T/R RoHS: Compliant |
12001 In Stock |
|
$0.0305 / $0.0357 | Buy Now |
DISTI #
88765464
|
Verical | Inductor General Purpose Wirewound 1uH 20% 7.96MHz Ferrite 0.4A 0.091Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1404 | Americas - 12000 |
|
$0.0397 / $0.0464 | Buy Now |
|
Bristol Electronics | 4545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBR2012T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.091 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LBR2012T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR2012T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSQEA201212T1R0M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LBR2012T1R0M vs LSQEA201212T1R0M |
LLQEA201212T1R0M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LBR2012T1R0M vs LLQEA201212T1R0M |
The recommended land pattern for LBR2012T1R0M is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask opening of 0.5mm x 0.5mm.
While LBR2012T1R0M is rated for operation up to 125°C, it's not recommended for continuous use above 105°C. If your application requires high-temperature operation, consider using a different component or consulting with a TAIYO YUDEN representative.
Handle the component by the edges to prevent damage to the termination. Avoid touching the component's surface, as the oils from your skin can affect solderability. Use a vacuum pickup or tweezers to handle the component during assembly.
The MSL of LBR2012T1R0M is 3, which means it can be exposed to a relative humidity of 60% or less at 30°C for up to 168 hours without being baked.
While LBR2012T1R0M is designed to withstand some vibration, it's not recommended for applications with extreme vibration. If your application requires high vibration resistance, consider using a different component or consulting with a TAIYO YUDEN representative.