Part Details for LBC847CLT3G by LRC Leshan Radio Co Ltd
Results Overview of LBC847CLT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBC847CLT3G Information
LBC847CLT3G by LRC Leshan Radio Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for LBC847CLT3G
LBC847CLT3G CAD Models
LBC847CLT3G Part Data Attributes
|
LBC847CLT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC847CLT3G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for LBC847CLT3G
This table gives cross-reference parts and alternative options found for LBC847CLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC847CLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847CT-TP | Micro Commercial Components | $0.0342 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | LBC847CLT3G vs BC847CT-TP |
BC847CW/SNF | Nexperia | Check for Price | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | LBC847CLT3G vs BC847CW/SNF |
BC847CRFG | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | LBC847CLT3G vs BC847CRFG |
BC847CW/MIF | Nexperia | Check for Price | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | LBC847CLT3G vs BC847CW/MIF |
JC550C | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | LBC847CLT3G vs JC550C |
BC847CW/SNX | Nexperia | Check for Price | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | LBC847CLT3G vs BC847CW/SNX |
LBC850CLT3G | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LBC847CLT3G vs LBC850CLT3G |
BC847CR5G | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, | LBC847CLT3G vs BC847CR5G |
BC847CW/MIX | Nexperia | Check for Price | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | LBC847CLT3G vs BC847CW/MIX |