-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBC2012T100K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6762
|
Newark | Inductor, 10Uh, 0.2A, 10%, 40Mhz, Inductance:10Μh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC2012T100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 259 |
|
$0.0660 | Buy Now |
DISTI #
54T9293
|
Newark | Inductor, 10Uh, 0.2A, 10%, 40Mhz, Inductance:10Μh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC2012T100K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
587-2530-1-ND
|
DigiKey | FIXED IND 10UH 200MA 1.2 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2422 In Stock |
|
$0.0450 / $0.1200 | Buy Now |
DISTI #
71T6762
|
Avnet Americas | Wirewound Inductor, 10 uH, 1.2 Ohm, ? 10%, 40 MHz, 200 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 71T6762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Ammo Pack | 259 Partner Stock |
|
$0.1060 | Buy Now |
DISTI #
LBC2012T100K
|
Avnet Americas | Wirewound Inductor, 10 uH, 1.2 Ohm, ? 10%, 40 MHz, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LBC2012T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0452 | Buy Now |
DISTI #
963-LBC2012T100K
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA201212T100K RPLCMT PN 0805 10uH 1560mOhmsTol 200mA RoHS: Compliant | 32578 |
|
$0.0570 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R RoHS: Compliant |
13000 In Stock |
|
$0.0415 / $0.0510 | Buy Now |
DISTI #
65016054
|
Verical | Inductor General Purpose Wirewound 10uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0540 / $0.0663 | Buy Now |
DISTI #
LBC2012T100K
|
TTI | Power Inductors - SMD 963-LSQCA201212T100K RPLCMT PN 0805 10uH 1560mOhmsTol 200mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0480 | Buy Now |
|
ComSIT USA | WIRE-WOUND FERRITE POWER INDUCTOR FOR MEDICAL DEVICE General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBC2012T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2012T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
The recommended land pattern for LBC2012T100K is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
Yes, LBC2012T100K is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
The ESR of LBC2012T100K is typically around 10-20 mohms. You can use this value to calculate the impedance of the capacitor in your circuit and ensure that it meets your design requirements.
Yes, LBC2012T100K is compatible with lead-free soldering processes, and it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The shelf life of LBC2012T100K is typically 2 years from the date of manufacture, but it's recommended to follow the storage and handling guidelines provided by TAIYO YUDEN to ensure the capacitor remains within its specifications.