Part Details for LBAV199LT1G by LRC Leshan Radio Co Ltd
Results Overview of LBAV199LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBAV199LT1G Information
LBAV199LT1G by LRC Leshan Radio Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LBAV199LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBAV199LT1G
|
Avnet Asia | Diode Switching 85V 0.125A 3-Pin SOT-23 T/R (Alt: LBAV199LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBAV199LT1G
LBAV199LT1G CAD Models
LBAV199LT1G Part Data Attributes
|
LBAV199LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAV199LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
LBAV199LT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for LBAV199LT1G is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper biasing, follow the recommended voltage and current values specified in the datasheet. Typically, this involves applying a voltage of 1.8V to 3.3V to the VCC pin, and ensuring the current consumption is within the specified range. Additionally, it's crucial to decouple the power supply lines with suitable capacitors to minimize noise and voltage fluctuations.
-
The maximum power dissipation of the LBAV199LT1G is typically around 500mW. However, this value may vary depending on the specific application, operating frequency, and environmental conditions. It's essential to ensure the device is properly heat-sinked and operated within the recommended temperature range to prevent overheating and potential damage.
-
While the LBAV199LT1G is designed for low-power, low-voltage applications, its frequency response is generally limited to around 500 MHz. Operating the device at frequencies above 1 GHz may result in reduced performance, increased power consumption, and potential instability. If you need a component for high-frequency applications, consider alternative devices specifically designed for those frequencies.
-
To troubleshoot issues with the LBAV199LT1G, start by verifying the device is properly biased and the power supply lines are decoupled. Check for any signs of overheating, and ensure the device is operated within the recommended temperature range. Use a spectrum analyzer or oscilloscope to identify any unwanted oscillations or noise. If the issue persists, consult the datasheet and application notes for guidance, or contact the manufacturer's technical support for further assistance.