-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN9303-ABZJ by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1986
|
Newark | Ethernet Switch, 200Mbps, Qfn56, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Microchip LAN9303-ABZJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 908 |
|
$5.5400 / $7.3100 | Buy Now |
DISTI #
638-1082-ND
|
DigiKey | IC ETHER SW 3PORT 16BIT 56QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6866 In Stock |
|
$5.5400 / $7.3100 | Buy Now |
DISTI #
LAN9303-ABZJ
|
Avnet Americas | Ethernet Switch 3-Port 10Mbps/100Mbps 56-Pin QFN EP - Trays (Alt: LAN9303-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.5400 / $7.3100 | Buy Now |
DISTI #
886-LAN9303-ABZJ
|
Mouser Electronics | Ethernet ICs 3 Port Ethernet Switch RoHS: Compliant | 12928 |
|
$5.5400 / $7.3100 | Buy Now |
DISTI #
V99:2348_06439578
|
Arrow Electronics | Ethernet Switch 3-Port 100Mbps 56-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 | Americas - 153 |
|
$5.9780 / $6.4070 | Buy Now |
DISTI #
LAN9303-ABZJ
|
Microchip Technology Inc | Three Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII, VQFN, Projected EOL: 2034-08-03 COO: Singapore, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
134 Alternates Available |
|
$5.3000 / $7.3100 | Buy Now |
DISTI #
70389343
|
RS | Managed switch, 3 Port 10/100 Ethernet Switch, single MII/RMII/Turbo MII Min Qty: 260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7600 | RFQ |
|
Future Electronics | 3 Port 200 Mbps 10/100 Managed Ethernet Switch with MII/RMII/Turbo MII - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray | 260Tray |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 200 Mbps - IEEE 802.3 - 3 V - 3.6 V - QFN - 56 Pins. RoHS: Compliant |
2246 In Stock |
|
$5.1600 / $6.3300 | Buy Now |
DISTI #
67180398
|
Verical | Ethernet Switch 3-Port 100Mbps 56-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 2245 |
|
$6.1529 / $7.4471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9303-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9303-ABZJ
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | VQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for LAN9303-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9303-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN9303I-ABZJ-TR | Microchip Technology Inc | $8.7650 | DATACOM, ETHERNET TRANSCEIVER, QCC56 | LAN9303-ABZJ vs LAN9303I-ABZJ-TR |
The LAN9303-ABZJ supports cable lengths up to 100 meters, as per the IEEE 802.3 standard.
The LAN9303-ABZJ supports VLAN tagging through the use of registers 0x10-0x13. Consult the datasheet for specific register settings and configuration details.
The LAN9303-ABZJ has a typical power consumption of 350mW in 100Mbps mode and 500mW in 1000Mbps mode, depending on the operating frequency and mode.
Yes, the LAN9303-ABZJ is rated for operation in industrial temperature ranges from -40°C to 85°C.
The LAN9303-ABZJ supports link aggregation through the use of the 802.3ad protocol. Consult the datasheet and relevant application notes for implementation details.