Part Details for LAN7800-I/VSXVAO by Microchip Technology Inc
Results Overview of LAN7800-I/VSXVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN7800-I/VSXVAO Information
LAN7800-I/VSXVAO by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LAN7800-I/VSXVAO
LAN7800-I/VSXVAO CAD Models
LAN7800-I/VSXVAO Part Data Attributes
|
LAN7800-I/VSXVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7800-I/VSXVAO
Microchip Technology Inc
USB Bus Controller, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO HAVING IEEE 802.1Q AND IEEE 802.3AZ BUS INTERFACE STANDARD | |
Address Bus Width | ||
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN7800-I/VSXVAO
This table gives cross-reference parts and alternative options found for LAN7800-I/VSXVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7800-I/VSXVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN7800/VSX | Microchip Technology Inc | $8.4850 | USB Bus Controller | LAN7800-I/VSXVAO vs LAN7800/VSX |
LAN7800-I/VSX | Microchip Technology Inc | $9.0699 | USB Bus Controller | LAN7800-I/VSXVAO vs LAN7800-I/VSX |
LAN7800T-I/VSX | Microchip Technology Inc | Check for Price | USB Bus Controller | LAN7800-I/VSXVAO vs LAN7800T-I/VSX |
LAN7800T/VSX | Microchip Technology Inc | Check for Price | USB Bus Controller | LAN7800-I/VSXVAO vs LAN7800T/VSX |