Part Details for LAD92C5.0L01 by YAGEO Corporation
Results Overview of LAD92C5.0L01 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAD92C5.0L01 Information
LAD92C5.0L01 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL540L01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=4:0) / Default Output Logic: Low / Output enable |
Price & Stock for LAD92C5.0L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9646
|
Newark | Esd Protection Device, 9.8V, Sod-923, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:100W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo LAD92C5.0L01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7990 |
|
$0.0190 | Buy Now |
DISTI #
60AK9647
|
Newark | Esd Protection Device, 9.8V, Sod-923, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:100W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo LAD92C5.0L01 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
13-LAD92C5.0L01CT-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC SOD923 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7926 In Stock |
|
$0.0201 / $0.2100 | Buy Now |
DISTI #
60AK9646
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 2-Pin SOD-923 T/R - Product that comes on tape, but is not reeled (Alt: 60AK9646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 7990 Partner Stock |
|
$0.0540 / $0.2180 | Buy Now |
DISTI #
LAD92C5.0L01
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: LAD92C5.0L01) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0185 | Buy Now |
DISTI #
603-LAD92C5.0L01
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LAD 5V RoHS: Compliant | 2264 |
|
$0.0280 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Esd Diode, 100W, 5V, Sod-923-2 Rohs Compliant: Yes |Yageo LAD92C5.0L01 RoHS: Compliant |
8000 Partner Stock |
|
$0.0339 / $0.0448 | Buy Now |
DISTI #
86241802
|
Verical | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-923 T/R Min Qty: 2632 Package Multiple: 1 | Americas - 7990 |
|
$0.0262 / $0.0269 | Buy Now |
DISTI #
LAD92C5.0L01
|
TTI | ESD Protection Diodes / TVS Diodes LAD 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0179 / $0.0198 | Buy Now |
DISTI #
LAD92C5.0L01
|
IBS Electronics | ESD DIODE 100W 5V SOD-923-2 ROHS COMPLIANT: YES |YAGEO LAD92C5.0L01 Min Qty: 4000 Package Multiple: 1 | 8000 |
|
$0.0362 | Buy Now |
Part Details for LAD92C5.0L01
LAD92C5.0L01 CAD Models
LAD92C5.0L01 Part Data Attributes
|
LAD92C5.0L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LAD92C5.0L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.6 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
LAD92C5.0L01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for LAD92C5.0L01 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
While LAD92C5.0L01 is rated for operation up to 125°C, it's not recommended for high-temperature applications above 105°C. Prolonged exposure to high temperatures can affect the component's reliability and lifespan. If you need a high-temperature resistor, consider using a specialized component designed for high-temperature applications.
-
To prevent damage during assembly, handle LAD92C5.0L01 by the edges, avoiding touching the component's body or leads. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the leads, and ensure the component is properly seated on the PCB during soldering.
-
The recommended soldering profile for LAD92C5.0L01 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It's essential to follow the recommended soldering profile to ensure reliable solder joints and prevent component damage.
-
While LAD92C5.0L01 is designed to operate in a variety of environments, it's not recommended for use in humid or moist environments. Moisture can affect the component's reliability and lifespan. If you need a resistor for use in a humid environment, consider using a component with a specialized coating or conformal coating to protect against moisture.