Part Details for L79L05ACZ-AP by STMicroelectronics
Results Overview of L79L05ACZ-AP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L79L05ACZ-AP Information
L79L05ACZ-AP by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L79L05ACZ-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 505 |
|
RFQ |
Part Details for L79L05ACZ-AP
L79L05ACZ-AP CAD Models
L79L05ACZ-AP Part Data Attributes
|
L79L05ACZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ACZ-AP
STMicroelectronics
5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L79L05ACZ-AP
This table gives cross-reference parts and alternative options found for L79L05ACZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ACZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L05ACP | onsemi | $0.1367 | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92-3, 10000-BLKBG | L79L05ACZ-AP vs MC79L05ACP |
MC79L05ACPG | onsemi | $0.1949 | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | L79L05ACZ-AP vs MC79L05ACPG |
L79L05ACZ-TR | STMicroelectronics | $0.1983 | Negative voltage regulators | L79L05ACZ-AP vs L79L05ACZ-TR |
L79L05ACZ | STMicroelectronics | $0.1987 | Negative voltage regulators | L79L05ACZ-AP vs L79L05ACZ |
L79L05ACZTR | STMicroelectronics | Check for Price | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | L79L05ACZ-AP vs L79L05ACZTR |
MC79L05ACLPR | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | L79L05ACZ-AP vs MC79L05ACLPR |
MC79L05ACLPRE3 | Texas Instruments | Check for Price | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | L79L05ACZ-AP vs MC79L05ACLPRE3 |
MC79L05ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | L79L05ACZ-AP vs MC79L05ACP |
MC79L05ACLPM | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | L79L05ACZ-AP vs MC79L05ACLPM |
L79L05ACZ-AP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L79L05ACZ-AP is 35V, although the recommended maximum operating input voltage is 20V to ensure reliable operation.
-
To ensure stability with capacitive loads, it is recommended to use a minimum output capacitance of 2.2uF with an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, the output capacitor should be placed as close as possible to the output pin of the regulator.
-
The thermal shutdown temperature of the L79L05ACZ-AP is typically around 150°C, although this can vary depending on the specific application and operating conditions.
-
The L79L05ACZ-AP is rated for operation up to 125°C, although the maximum junction temperature is 150°C. However, the device's performance and reliability may be affected at high temperatures, so it is recommended to derate the device's performance and ensure adequate heat sinking in high-temperature applications.
-
The minimum input voltage required for the L79L05ACZ-AP to operate is around 7V, although the recommended minimum input voltage is 8V to ensure reliable operation.