Part Details for L6227QTR by STMicroelectronics
Results Overview of L6227QTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6227QTR Information
L6227QTR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6227QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8474
|
Newark | Motion Control & Automation |Stmicroelectronics L6227QTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-L6227QTRCT-ND
|
DigiKey | IC MTR DRVR BIPLR 8-52V 32VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5293 In Stock |
|
$2.3261 / $4.2700 | Buy Now |
DISTI #
L6227QTR
|
Avnet Americas | MOSFET DRVR 2.8A 4-OUT Hi/Lo Side Full Brdg 32-Pin VFQFPN T/R - Tape and Reel (Alt: L6227QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.1437 / $2.1879 | Buy Now |
DISTI #
511-L6227QTR
|
Mouser Electronics | Gate Drivers DMOS DUAL FULL Bridge w/ PWM RoHS: Compliant | 1182 |
|
$2.3200 / $4.2700 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 1182 |
|
$2.4300 / $4.1900 | Buy Now |
DISTI #
L6227QTR
|
Avnet Silica | MOSFET DRVR 28A 4OUT HiLo Side Full Brdg 32Pin VFQFPN TR (Alt: L6227QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 33000 |
|
Buy Now | |
DISTI #
L6227QTR
|
EBV Elektronik | MOSFET DRVR 28A 4OUT HiLo Side Full Brdg 32Pin VFQFPN TR (Alt: L6227QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 2883 |
|
RFQ |
Part Details for L6227QTR
L6227QTR CAD Models
L6227QTR Part Data Attributes
|
L6227QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6227QTR
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
L6227QTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the L6227QTR is -40°C to 150°C.
-
To ensure proper thermal management, it is recommended to attach a heat sink to the device, and to ensure good airflow around the device. Additionally, the PCB should be designed to dissipate heat efficiently.
-
The recommended input capacitor value for the L6227QTR is 10uF to 22uF, with a voltage rating of at least 25V.
-
Yes, the L6227QTR is suitable for high-reliability applications, such as automotive and industrial systems, due to its high-quality manufacturing process and rigorous testing.
-
To troubleshoot issues with the L6227QTR, check the input voltage, output voltage, and current consumption. Also, verify that the device is properly soldered and that the PCB is free of defects.