Part Details for L6204D by STMicroelectronics
Results Overview of L6204D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6204D Information
L6204D by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L6204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Vyrian | Interface ICs | 1149 |
|
RFQ |
Part Details for L6204D
L6204D CAD Models
L6204D Part Data Attributes
|
L6204D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6204D
STMicroelectronics
2 CHANNEL, FULL BRIDGE BASED PRPHL DRVR, PDSO28, SO-28
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for L6204D
This table gives cross-reference parts and alternative options found for L6204D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6204D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6204D013TR | STMicroelectronics | Check for Price | 2 CHANNEL, FULL BRIDGE BASED PRPHL DRVR, PDSO28, SO-28 | L6204D vs L6204D013TR |
L6204D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the L6204D is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
The sense resistor value depends on the desired current sensing accuracy and the maximum current rating of the motor. A general rule of thumb is to choose a sense resistor value that results in a voltage drop of around 0.5-1.5 V at the maximum current rating.
-
The bootstrap capacitor is used to generate the high-side gate drive voltage for the power MOSFET. It is charged through the bootstrap diode and discharged through the high-side MOSFET gate.
-
The L6204D has built-in overcurrent protection, but it's still important to add external protection circuitry, such as a fuse or a PTC thermistor, to prevent damage from excessive currents or temperatures. Additionally, ensure good thermal design and heat sinking to prevent overheating.
-
Yes, the L6204D can be used to drive a stepper motor, but it requires additional external circuitry to generate the necessary step and direction signals. The L6204D is primarily designed for DC motor control, but it can be adapted for stepper motor control with additional logic and control circuitry.