Part Details for L-07W3N3CV4T by Johanson Technology Inc
Results Overview of L-07W3N3CV4T by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-07W3N3CV4T Information
L-07W3N3CV4T by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-07W3N3CV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T4625
|
Newark | Surface Mount High Frequency Inductor, L-07W Series, 3.3 Nh, 0.2Nh, 0402 [1005 Metric], 6 Ghz Rohs Compliant: Yes |Johanson Technology L-07W3N3CV4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6991 |
|
$0.0100 | Buy Now |
DISTI #
55T3106
|
Newark | Surface Mount High Frequency Inductor, L-07W Series, 3.3 Nh, 0.2Nh, 0402 [1005 Metric], 6 Ghz |Johanson Technology L-07W3N3CV4T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
43425865
|
Verical | Inductor RF Chip Wirewound 0.0033uH 0.2nH 250MHz 19Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R Min Qty: 5000 Package Multiple: 1 | Americas - 6991 |
|
$0.0138 | Buy Now |
Part Details for L-07W3N3CV4T
L-07W3N3CV4T CAD Models
L-07W3N3CV4T Part Data Attributes
|
L-07W3N3CV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07W3N3CV4T
Johanson Technology Inc
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0402 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 6.0606% |
Alternate Parts for L-07W3N3CV4T
This table gives cross-reference parts and alternative options found for L-07W3N3CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07W3N3CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMC0402ER3N3C01 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | L-07W3N3CV4T vs IMC0402ER3N3C01 |
L-07W3N3CV4T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | L-07W3N3CV4T vs L-07W3N3CV4T |
L-07W3N3CV4S | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0033uH, Ceramic-Core, 0402, | L-07W3N3CV4T vs L-07W3N3CV4S |
L-07W3N3CV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the L-07W3N3CV4T can be found in the Johanson Technology Inc application note AN-1001, which provides detailed guidelines for PCB layout and assembly.
-
To prevent moisture-related issues, it's essential to follow the recommended storage and handling procedures outlined in the datasheet. This includes storing the components in a dry, nitrogen-filled environment and using a moisture barrier bag. During assembly, ensure that the PCB and components are dry and free of moisture.
-
The maximum reflow temperature for the L-07W3N3CV4T is 260°C, as specified in the datasheet. Exceeding this temperature can cause damage to the component.
-
While the L-07W3N3CV4T is designed to be robust, it's essential to evaluate the component's performance in high-vibration environments. Johanson Technology Inc recommends consulting with their application engineers to determine the suitability of the component for specific vibration profiles.
-
The typical lead time for the L-07W3N3CV4T can vary depending on the quantity, packaging, and shipping location. It's best to consult with Johanson Technology Inc or an authorized distributor for the most up-to-date lead time information.