Part Details for KSZ8863FLL-TR by Microchip Technology Inc
Results Overview of KSZ8863FLL-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8863FLL-TR Information
KSZ8863FLL-TR by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ8863FLL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8994
|
Newark | 3-Port 10/100 Switch W/ 1X Fx Port And 1X Tx Port 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip KSZ8863FLL-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1800 | Buy Now |
DISTI #
KSZ8863FLL-TR-ND
|
DigiKey | IC ETHERNET SW 3PORT 48-LQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3250 | Buy Now |
DISTI #
KSZ8863FLL-TR
|
Avnet Americas | - Tape and Reel (Alt: KSZ8863FLL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.0300 / $6.6200 | Buy Now |
DISTI #
998-KSZ8863FLLTR
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
DISTI #
KSZ8863FLL-TR
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port, LQFP, Projected EOL: 2039-10-18 COO: Malaysia, Taiwan ECCN: 5A991.b.1 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | 26000 |
|
$4.4100 / $6.6200 | Buy Now |
|
Onlinecomponents.com | 3-PORT 10/100 Switch W/ 1X Fx Port And 1X Tx Port 48 LQFP 7X7X1.4MM T/r Rohs Compliant: Yes RoHS: Compliant | 25000 Factory Stock |
|
$5.2900 / $14.4800 | Buy Now |
|
NAC | 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port - Package: 48 LQFP 7x7x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2000 / $6.2600 | Buy Now |
DISTI #
KSZ8863FLL-TR
|
Avnet Silica | (Alt: KSZ8863FLL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8863FLL-TR
|
EBV Elektronik | (Alt: KSZ8863FLL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 3-PORT 10/100 Switch W/ 1X Fx Port And 1X Tx Port 48 LQFP 7X7X1.4MM T/r Rohs Compliant: Yes RoHS: Compliant | 25000 Factory Stock |
|
$5.2900 / $14.4800 | Buy Now |
Part Details for KSZ8863FLL-TR
KSZ8863FLL-TR CAD Models
KSZ8863FLL-TR Part Data Attributes
|
KSZ8863FLL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8863FLL-TR
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8863FLL-TR
This table gives cross-reference parts and alternative options found for KSZ8863FLL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8863FLL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8863FLL | Microchip Technology Inc | $5.5126 | DATACOM, LAN SWITCHING CIRCUIT, PQFP48 | KSZ8863FLL-TR vs KSZ8863FLL |
KSZ8863FLL-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the KSZ8863FLL-TR evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The KSZ8863FLL-TR is a highly configurable device, and its configuration depends on the specific network topology and application. Microchip provides a software development kit (SDK) and application notes that provide guidance on configuring the device for various network topologies, such as VLAN, QoS, and spanning tree.
-
The maximum cable length supported by the KSZ8863FLL-TR depends on the specific Ethernet standard being used. For 10BASE-T, the maximum cable length is 100 meters. For 100BASE-TX, the maximum cable length is 100 meters, and for 1000BASE-T, it's 70 meters. However, these lengths can be affected by factors such as cable quality, noise, and interference.
-
Microchip provides a range of tools and resources to help troubleshoot issues with the KSZ8863FLL-TR, including a debug tool, application notes, and FAQs. Additionally, engineers can use standard Ethernet troubleshooting techniques, such as checking cable connections, verifying network settings, and using packet sniffers to diagnose issues.
-
The KSZ8863FLL-TR is rated for an operating temperature range of -40°C to 85°C, making it suitable for industrial applications. However, it's essential to ensure that the device is properly designed and tested for the specific industrial environment in which it will be used.