Part Details for KSZ8794CNXCC-TR by Microchip Technology Inc
Results Overview of KSZ8794CNXCC-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8794CNXCC-TR Information
KSZ8794CNXCC-TR by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ8794CNXCC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1761
|
Newark | Ethernet Switch, 0 To 70Deg C Rohs Compliant: Yes |Microchip KSZ8794CNXCC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 902 |
|
$6.2200 | Buy Now |
DISTI #
70Y8944
|
Newark | 4-Port 10/100 Switch With Rgmii/Gmii 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8794CNXCC-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8600 | Buy Now |
DISTI #
KSZ8794CNXCC-CT-ND
|
DigiKey | IC CONTROLLER ETHERNET 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6652 In Stock |
|
$5.0125 / $6.2200 | Buy Now |
DISTI #
KSZ8794CNXCC-TR
|
Avnet Americas | Ethernet Switch 4-Port 10Mbps/100Mbps/1000Mbps 64-Pin QFN T/R - Tape and Reel (Alt: KSZ8794CNXCC-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.7100 / $6.2200 | Buy Now |
DISTI #
998-KSZ8794CNXCCTR
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Switch with RGMII/GMII RoHS: Compliant | 2769 |
|
$5.0100 / $6.2200 | Buy Now |
DISTI #
KSZ8794CNXCC-TR
|
Microchip Technology Inc | 4-Port 10/100 with RGMII/GMII, VQFN, Projected EOL: 2039-10-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
10260 Alternates Available |
|
$4.1200 / $6.2200 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - MII, RMII Interface - 10/100 Base-T/TX PHY Standards - 3.3V Supply - 64-QFN (8x8) Package - Tape & Reel. RoHS: Compliant |
1000 In Stock 14000 Factory Stock |
|
$4.7860 / $4.8980 | Buy Now |
DISTI #
87817718
|
Verical | Ethernet Switch 4-Port 100Mbps 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2304 | Americas - 1000 |
|
$6.2270 / $6.3700 | Buy Now |
DISTI #
KSZ8794CNXCC-TR
|
TME | IC: ethernet switch, 10/100Base-T, MII,RGMII,RMII, QFN64, 0÷70°C Min Qty: 1 | 0 |
|
$5.4200 / $6.5200 | RFQ |
|
NAC | 4-Port 10/100 Switch with RGMII/GMII - Package: 64 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.8900 / $5.9000 | Buy Now |
Part Details for KSZ8794CNXCC-TR
KSZ8794CNXCC-TR CAD Models
KSZ8794CNXCC-TR Part Data Attributes
|
KSZ8794CNXCC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8794CNXCC-TR
Microchip Technology Inc
IC CONTROLLER ETHERNET 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for KSZ8794CNXCC-TR
This table gives cross-reference parts and alternative options found for KSZ8794CNXCC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8794CNXCC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8794CNXCC | Microchip Technology Inc | $5.4704 | DATACOM, ETHERNET TRANSCEIVER, QCC64 | KSZ8794CNXCC-TR vs KSZ8794CNXCC |
KSZ8794CNXCC-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the KSZ8794CNXCC-TR involves placing the device near the RJ-45 connector, using a solid ground plane, and minimizing the length of the traces between the device and the magnetics. A 4-layer PCB is recommended, with the top layer for signals, the second layer for the power plane, the third layer for the ground plane, and the bottom layer for signals.
-
To ensure reliable operation of the KSZ8794CNXCC-TR in high-temperature environments, it is recommended to follow proper thermal design guidelines, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to 85°C.
-
The KSZ8794CNXCC-TR is designed to meet the EMI and RFI requirements of the IEEE 802.3 standard. To minimize EMI and RFI, it is recommended to use a shielded RJ-45 connector, keep the PCB layout compact, and use a common-mode choke to filter out noise. Additionally, the device should be placed in a metal enclosure to reduce radiation.
-
To troubleshoot issues with the KSZ8794CNXCC-TR, it is recommended to follow a systematic approach, starting with checking the power supply, clock, and reset signals. Then, verify the device configuration and register settings. Use a logic analyzer or oscilloscope to capture and analyze the signals. Finally, consult the datasheet and application notes for troubleshooting guidelines and FAQs.
-
The KSZ8794CNXCC-TR requires a specific power sequencing to ensure proper operation. The recommended power-up sequence is to apply the 1.2V core voltage (VDDCORE) first, followed by the 2.5V I/O voltage (VDDIO), and finally the 3.3V analog voltage (VDDA). The power-down sequence should be reversed.