-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8091MLXCA by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8897
|
Newark | 10/100 Base-Tx Physical Layer Transceiver, Eee, Wol 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip KSZ8091MLXCA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
KSZ8091MLXCA-ND
|
DigiKey | IC TRANSCEIVER FULL 48LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
233 In Stock |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
KSZ8091MLXCA
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER EEE WOL - Trays (Alt: KSZ8091MLXCA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2900 / $1.6900 | Buy Now |
DISTI #
998-KSZ8091MLXCA
|
Mouser Electronics | Ethernet ICs 10Base-T/100Base PhysLayerTrnscvr RoHS: Compliant | 9884 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
KSZ8091MLXCA
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, EEE, WOL, LQFP, Projected EOL: 2039-10-19 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
10526 Alternates Available |
|
$1.1300 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Transceiver - Ethernet Protocol - Full Duplex - 3.3V Supply - 48-LQFP (7x7) Package - Surface Mount. RoHS: Compliant |
3000 In Stock 10500 Factory Stock |
|
$1.4800 / $2.2600 | Buy Now |
DISTI #
69108171
|
Verical | PHY 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2311 | Americas - 3000 |
|
$1.9975 / $2.8480 | Buy Now |
DISTI #
KSZ8091MLXCA
|
TME | IC: transceiver, 10/100Base-T, LQFP48, 0÷70°C, No.of transc: 1 Min Qty: 1 | 0 |
|
$1.5100 / $1.8600 | RFQ |
DISTI #
KSZ8091MLXCA
|
IBS Electronics | S-PQFP-G48 KSZ8091 TRAY ETHERNET INTERFACE RECEIVER 3.3V 7MM 0C~70C Min Qty: 10 Package Multiple: 1 | 3000 |
|
$1.9240 / $2.9380 | Buy Now |
|
NAC | 10/100 BASE-TX Physical Layer Transceiver, EEE, WOL - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.3500 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8091MLXCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8091MLXCA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, LEAD FREE, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8091MLXCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8091MLXCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8091RNDCA-TR | Microchip Technology Inc | $1.4950 | Ethernet Transceiver | KSZ8091MLXCA vs KSZ8091RNDCA-TR |
KSZ8091MNXCA-TR | Microchip Technology Inc | $1.7300 | DATACOM, ETHERNET TRANSCEIVER | KSZ8091MLXCA vs KSZ8091MNXCA-TR |
KSZ8091RNAIA-TR | Microchip Technology Inc | $1.9392 | Ethernet Transceiver | KSZ8091MLXCA vs KSZ8091RNAIA-TR |
KSZ8091RNBIA-TR | Microchip Technology Inc | $2.0698 | DATACOM, ETHERNET TRANSCEIVER, QCC32 | KSZ8091MLXCA vs KSZ8091RNBIA-TR |
KSZ8091MNXIA-TR | Microchip Technology Inc | $2.1778 | DATACOM, ETHERNET TRANSCEIVER, QCC32 | KSZ8091MLXCA vs KSZ8091MNXIA-TR |
KSZ8091MLXCA-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8091MLXCA vs KSZ8091MLXCA-TR |
KSZ8091RNAIA-G3XX-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8091MLXCA vs KSZ8091RNAIA-G3XX-TR |
KSZ8091RNBCA-G3XX | Microchip Technology Inc | Check for Price | Ethernet Transceiver | KSZ8091MLXCA vs KSZ8091RNBCA-G3XX |
KSZ8091MNXIA | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC32 | KSZ8091MLXCA vs KSZ8091MNXIA |
KSZ8091RNDCA | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC24 | KSZ8091MLXCA vs KSZ8091RNDCA |
The recommended PCB layout for the KSZ8091MLXCA involves placing the device near the RJ-45 connector, using a solid ground plane, and minimizing the length of the differential pairs. A 4-layer PCB is recommended, with the top layer for signals, the second layer for the ground plane, the third layer for power, and the bottom layer for the ground plane.
To ensure reliable operation of the KSZ8091MLXCA in high-temperature environments, it is recommended to follow proper thermal design guidelines, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device.
The KSZ8091MLXCA is designed to meet the EMI and RFI requirements of the IEEE 802.3 standard. To minimize EMI and RFI, it is recommended to use a shielded RJ-45 connector, keep the PCB layout compact, and use a common-mode choke on the differential pairs.
To troubleshoot issues with the KSZ8091MLXCA, start by checking the power supply voltage, clock signal, and reset signal. Use an oscilloscope to verify the signal integrity and check for any signal reflections or distortions. Also, check the PCB layout for any errors or omissions.
The KSZ8091MLXCA has a built-in power management feature that allows it to operate in a low-power mode. Additionally, the device can be powered down or put into a sleep mode to reduce power consumption. External power management ICs can also be used to further reduce power consumption.