-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSP2907ACTA by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4708
|
Newark | Transistor, bjt, pnp,60V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP2907ACTA RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.0630 | Buy Now |
DISTI #
KSP2907ACTACT-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7350 In Stock |
|
$0.0386 / $0.3100 | Buy Now |
DISTI #
KSP2907ACTA
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSP2907ACTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0386 / $0.0412 | Buy Now |
DISTI #
512-KSP2907ACTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Si Transistor Epitaxial RoHS: Compliant | 99354 |
|
$0.0420 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Transistor, Bjt, Pnp, 60V V(Br)Ceo, 600Ma I(C), To-92 Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$0.0370 / $0.0441 | Buy Now |
|
Rochester Electronics | PNP Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.0324 / $0.0523 | Buy Now |
DISTI #
KSP2907ACTA
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 0.625W, TO92 Min Qty: 1 | 0 |
|
$0.0507 / $0.2731 | RFQ |
DISTI #
KSP2907ACTA
|
Avnet Asia | Trans GP BJT PNP 60V 0.6A 3-Pin TO-92 Ammo (Alt: KSP2907ACTA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0364 / $0.0407 | Buy Now |
DISTI #
KSP2907ACTA
|
EBV Elektronik | Trans GP BJT PNP 60V 06A 3Pin TO92 Ammo (Alt: KSP2907ACTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 17877 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP2907ACTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP2907ACTA
onsemi
PNP Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 LF | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for KSP2907ACTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP2907ACTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS2907ARL | onsemi | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | KSP2907ACTA vs MPS2907ARL |
MPS2907ARLRB | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | KSP2907ACTA vs MPS2907ARLRB |
KSP2907AD26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | KSP2907ACTA vs KSP2907AD26Z |
The recommended operating voltage range for the KSP2907ACTA is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The maximum input voltage that the KSP2907ACTA can handle is 6.5V.
The output voltage of the KSP2907ACTA can be calculated using the formula: Vout = (R1 / R2) x Vref, where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.25V).
The quiescent current of the KSP2907ACTA is typically around 5mA.