-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC421V270SHLFS by C&K is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1214
|
Newark | Tactile Switches Side Actuated Sealed Tact Switch Rohs Compliant: Yes |C&k Components KSC421V270SHLFS RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 38787 |
|
$0.7410 / $0.8480 | Buy Now |
DISTI #
65697720
|
Verical | Switch Tactile OFF Mom SPST Extended Round Button Solder 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 35200 |
|
$0.6300 / $0.6600 | Buy Now |
DISTI #
28988404
|
Verical | Switch Tactile OFF Mom SPST Extended Round Button Solder 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$0.6300 / $0.6600 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle Min Qty: 800 Package Multiple: 800 |
19200 null |
|
$0.5350 / $0.5650 | Buy Now |
DISTI #
000000000006041155
|
Sager | Tactile Switches Side Actuated Sealed Tact Switch Min Qty: 800 | 0 |
|
$0.8267 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 15200 |
|
$0.8692 / $0.9417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC421V270SHLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC421V270SHLFS
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | ||
Actuator Length | 0.091 inch | |
Actuator Travel | 0.508 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | SILVER/NICKEL | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC421V270SHLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC421V270SHLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSC421JCLTLFS | C&K | Check for Price | Tactile Switch | KSC421V270SHLFS vs KSC421JCLTLFS |
KSC441GST2LFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC421V270SHLFS vs KSC441GST2LFS |
KSC461GST1LFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC421V270SHLFS vs KSC461GST1LFS |
KSC441GST1LFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC421V270SHLFS vs KSC441GST1LFS |
KSC461GST2LFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC421V270SHLFS vs KSC461GST2LFS |
KSC401G70SHLFS | C&K | Check for Price | Tactile Switch | KSC421V270SHLFS vs KSC401G70SHLFS |
KSC401GLFSB | C&K | Check for Price | Tactile Switch | KSC421V270SHLFS vs KSC401GLFSB |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the KSC421V270SHLFS is compatible with lead-free soldering processes.
The maximum operating frequency of the KSC421V270SHLFS is 50 MHz.
Yes, the KSC421V270SHLFS is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the KSC421V270SHLFS is RoHS (Restriction of Hazardous Substances) compliant.