Part Details for KSC421J70SHLFG by ITT Interconnect Solutions
Results Overview of KSC421J70SHLFG by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC421J70SHLFG Information
KSC421J70SHLFG by ITT Interconnect Solutions is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for KSC421J70SHLFG
KSC421J70SHLFG CAD Models
KSC421J70SHLFG Part Data Attributes
|
KSC421J70SHLFG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KSC421J70SHLFG
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6.2 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for KSC421J70SHLFG
This table gives cross-reference parts and alternative options found for KSC421J70SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC421J70SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EVQP1905M | Panasonic Electronic Components | $0.4555 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight, | KSC421J70SHLFG vs EVQP1905M |
KSC621JLFS | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.6N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSC421J70SHLFG vs KSC621JLFS |
MJTPSMW | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | KSC421J70SHLFG vs MJTPSMW |
EVQQXM01W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | KSC421J70SHLFG vs EVQQXM01W |
MJTP1162ATR | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | KSC421J70SHLFG vs MJTP1162ATR |
KSC151JLFS | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSC421J70SHLFG vs KSC151JLFS |
EVQQ2S01W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | KSC421J70SHLFG vs EVQQ2S01W |
KSC341GB | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3N, Solder Terminal, Surface Mount-straight | KSC421J70SHLFG vs KSC341GB |
PTCFP2-Q-T/R | APEM Inc | Check for Price | Keypad Switch | KSC421J70SHLFG vs PTCFP2-Q-T/R |
KT11P4SM | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | KSC421J70SHLFG vs KT11P4SM |