Part Details for KRL1220E-C-R018-F-T5 by Susumu Co Ltd
Results Overview of KRL1220E-C-R018-F-T5 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRL1220E-C-R018-F-T5 Information
KRL1220E-C-R018-F-T5 by Susumu Co Ltd is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KRL1220E-C-R018-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1402
|
Newark | Current Sense Res, 0R018, 0.5W, 0805, Resistance:0.018Ohm, Product Range:Krl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:2.01Mm Rohs Compliant: Yes |Susumu KRL1220E-C-R018-F-T5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4859 |
|
$0.0300 | Buy Now |
DISTI #
20X7961
|
Newark | Current Sense Res, 0R018, 0.5W, 0805, Resistance:0.018Ohm, Product Range:Krl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:2.01Mm Rohs Compliant: Yes |Susumu KRL1220E-C-R018-F-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
408-KRL1220E-C-R018-F-T5CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 0805, 0 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4965 In Stock |
|
$0.0786 / $0.4000 | Buy Now |
DISTI #
754-KRL1220ECR018FT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.018 ohm 1% 50ppm, AEC Q200 Qualified RoHS: Compliant | 3781 |
|
$0.0810 / $0.4900 | Buy Now |
DISTI #
61340982
|
Verical | KRL1220E-C-R018-F-T5 Min Qty: 1667 Package Multiple: 1 | Americas - 4869 |
|
$0.0426 / $0.0438 | Buy Now |
Part Details for KRL1220E-C-R018-F-T5
KRL1220E-C-R018-F-T5 CAD Models
KRL1220E-C-R018-F-T5 Part Data Attributes
|
KRL1220E-C-R018-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL1220E-C-R018-F-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 0.5W, 0.018ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |