Datasheets
KPT01F18-11PX by: ITT Interconnect Solutions

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Part Details for KPT01F18-11PX by ITT Interconnect Solutions

Results Overview of KPT01F18-11PX by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

KPT01F18-11PX Information

KPT01F18-11PX by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for KPT01F18-11PX

Part # Distributor Description Stock Price Buy
DISTI # KPT01F18-11PX
Avnet Americas - Bulk (Alt: KPT01F18-11PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for KPT01F18-11PX

KPT01F18-11PX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KPT01F18-11PX Part Data Attributes

KPT01F18-11PX ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
KPT01F18-11PX ITT Interconnect Solutions MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 111 Weeks
Additional Feature STANDARD: MIL-C-26482, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 18
Termination Type SOLDER
Total Number of Contacts 11

Alternate Parts for KPT01F18-11PX

This table gives cross-reference parts and alternative options found for KPT01F18-11PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01F18-11PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MS3111F18-11PX Defense Logistics Agency Check for Price MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, KPT01F18-11PX vs MS3111F18-11PX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPT01F18-11PX by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPT01F18-11PX by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPT01F18-11PX would you like to use for your alert(s)?
  • Please alert me when KPT01F18-11PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPT01F18-11PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPT01F18-11PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPT01F18-11PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPT01F18-11PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPT01F18-11PX by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: