Part Details for KPSE08E14-19PW by ITT Interconnect Solutions
Results Overview of KPSE08E14-19PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE08E14-19PW Information
KPSE08E14-19PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPSE08E14-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1485935
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 19WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 134 |
|
$215.3394 | Buy Now |
DISTI #
KPSE08E14-19PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE08E14-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08E14-19PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 19C 19#20 PIN PLUG | 0 |
|
$113.0400 / $132.5200 | Order Now |
Part Details for KPSE08E14-19PW
KPSE08E14-19PW CAD Models
KPSE08E14-19PW Part Data Attributes
|
KPSE08E14-19PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E14-19PW
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |