Part Details for KPSE00F22-21SW by ITT Interconnect Solutions
Results Overview of KPSE00F22-21SW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE00F22-21SW Information
KPSE00F22-21SW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPSE00F22-21SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1726846
|
Farnell | CIRCULAR, SIZE 22, 21 WAY SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 526 |
|
$183.3562 | Buy Now |
DISTI #
KPSE00F22-21SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: KPSE00F22-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE00F22-21SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 SKT RECP | 0 |
|
$97.0400 / $113.7700 | Order Now |
DISTI #
70873327
|
RS | Connector, CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.5800 / $100.6900 | RFQ |
DISTI #
77621621
|
Verical | Conn Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 365 |
|
$66.4215 / $81.8231 | Buy Now |
DISTI #
KPSE00F22-21SW
|
PEI Genesis | KPSE 21C 21#16 SKT RECP Min Qty: 1 | 371 |
|
$60.9900 / $70.3800 | Buy Now |
Part Details for KPSE00F22-21SW
KPSE00F22-21SW CAD Models
KPSE00F22-21SW Part Data Attributes
|
KPSE00F22-21SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00F22-21SW
ITT Interconnect Solutions
CONN RCPT 21POS W/SKT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 16 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |