Part Details for KPJX-CM4S by Kycon Inc
Results Overview of KPJX-CM4S by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPJX-CM4S Information
KPJX-CM4S by Kycon Inc is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for KPJX-CM4S
KPJX-CM4S CAD Models
KPJX-CM4S Part Data Attributes
|
KPJX-CM4S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPJX-CM4S
Kycon Inc
Circular DC Power Connector, 20V, 7.5A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Rated Voltage | 20 V |
KPJX-CM4S Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the KPJX-CM-4S connector. However, it's essential to consult the specific application and environmental requirements to determine the optimal torque value.
-
Yes, the KPJX-CM-4S connector is designed to withstand high-vibration environments. Its rugged construction and secure locking mechanism ensure reliable connections even in demanding applications.
-
The KPJX-CM-4S connector is designed to operate in a wide range of temperatures (-40°C to 105°C) and humidity levels. However, it's crucial to consult the datasheet and application notes for specific environmental requirements and any necessary precautions.
-
The KPJX-CM-4S connector is rated for a minimum of 500 mating cycles, ensuring reliable connections and minimizing the risk of wear and tear.
-
The KPJX-CM-4S connector is designed to be compatible with other connectors that meet the IEC 61076-2-012 standard. However, it's essential to verify compatibility with specific connectors and applications to ensure reliable connections.