Part Details for KLKD015.HXR by Littelfuse Inc
Results Overview of KLKD015.HXR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLKD015.HXR Information
KLKD015.HXR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLKD015.HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8982
|
Newark | Fus 600Vac/Dc F/A Midget 15A W/Tabs/ Bulk Rohs Compliant: Yes |Littelfuse KLKD015.HXR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $16.2000 | Buy Now |
DISTI #
5666-KLKD015.HXR-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0395 | Buy Now |
DISTI #
576-KLKD015.HXR
|
Mouser Electronics | Industrial & Electrical Fuses 15A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 0 |
|
$17.3500 / $17.7300 | Order Now |
DISTI #
75568442
|
RS | FUSE 600VAC/DC F/A MIDGET 15A W/TABS Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7400 / $25.8000 | RFQ |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse With Tabs For PCB Mount - 15A RoHS: Compliant | 0 |
|
$20.1800 / $42.2800 | Buy Now |
DISTI #
000000000007222178
|
Sager | FUS 600VAC/DC F/A MIDGET 15A W/TABS Min Qty: 100 | 0 |
|
$17.9100 / $18.4600 | Buy Now |
Part Details for KLKD015.HXR
KLKD015.HXR CAD Models
KLKD015.HXR Part Data Attributes
|
KLKD015.HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD015.HXR
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 137 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; GPV; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for KLKD015.HXR
This table gives cross-reference parts and alternative options found for KLKD015.HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD015.HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLKD015-R | Littelfuse Inc | Check for Price | Electric Fuse | KLKD015.HXR vs KLKD015-R |
KLKD015.HXR Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide on their website to help with this process.
-
The KLKD015.HXR is a high-speed fuse with a fast acting characteristic, making it suitable for high-energy applications. It has a higher interrupting rating and a smaller body size compared to other similar fuses. The specific differences can be found by comparing the datasheets of the different fuse models.
-
The KLKD015.HXR has a maximum operating temperature of 125°C. While it can operate in high-temperature environments, it's essential to consider the fuse's derating curve and ensure that the fuse is not subjected to temperatures above its rating. Consult the datasheet and application notes for more information.
-
To ensure reliability and longevity, follow proper storage and handling procedures, avoid exceeding the fuse's ratings, and ensure proper PCB design and assembly. Additionally, consider implementing a fuse monitoring circuit to detect fuse failures and prevent further damage to the system.