Part Details for KLDR02.8HXP by Littelfuse Inc
Results Overview of KLDR02.8HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR02.8HXP Information
KLDR02.8HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLDR02.8HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5766
|
Newark | Fus 600V T/D Class Cc 2.8A 100Pk Rohs/ Bulk |Littelfuse KLDR02.8HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6400 / $19.2100 | Buy Now |
DISTI #
5666-KLDR02.8HXP-ND
|
DigiKey | FUSE CRTRDGE 2.8A 600VAC/300VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4499 | Buy Now |
DISTI #
576-KLDR02.8HXP
|
Mouser Electronics | Industrial & Electrical Fuses 2.8A 600VAC 300VDC Slo-Blo RoHS: Compliant | 0 |
|
$19.8300 / $20.3500 | Order Now |
DISTI #
75568385
|
RS | FUSE 600V T/D CLASS CC 2.8A RoHS Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3600 / $38.4400 | RFQ |
|
Onlinecomponents.com | Fus 600V T/D Class Cc 2.8A 100Pk Rohs RoHS: Compliant | 0 |
|
$20.1600 / $42.2200 | Buy Now |
DISTI #
000000000007222111
|
Sager | FUS 600V T/D CLASS CC 2.8A 100PK ROHS Min Qty: 100 | 0 |
|
$22.7900 | Buy Now |
Part Details for KLDR02.8HXP
KLDR02.8HXP CAD Models
KLDR02.8HXP Part Data Attributes
|
KLDR02.8HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR02.8HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 21 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR02.8HXP
This table gives cross-reference parts and alternative options found for KLDR02.8HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR02.8HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCMR02.8HXP | Littelfuse Inc | $18.4762 | Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR02.8HXP vs CCMR02.8HXP |
KLDR02.8TXP | Littelfuse Inc | $21.8384 | Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR02.8HXP vs KLDR02.8TXP |
KLDR02.8 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR02.8HXP vs KLDR02.8 |
FLSR2.8ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR02.8HXP vs FLSR2.8ID |
JTD02.8ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR02.8HXP vs JTD02.8ID |