Part Details for KF42X-E9S/S-C4NJ30 by Kycon Inc
Results Overview of KF42X-E9S/S-C4NJ30 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KF42X-E9S/S-C4NJ30 Information
KF42X-E9S/S-C4NJ30 by Kycon Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for KF42X-E9S/S-C4NJ30
KF42X-E9S/S-C4NJ30 CAD Models
KF42X-E9S/S-C4NJ30 Part Data Attributes
|
KF42X-E9S/S-C4NJ30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF42X-E9S/S-C4NJ30
Kycon Inc
D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for KF42X-E9S/S-C4NJ30
This table gives cross-reference parts and alternative options found for KF42X-E9S/S-C4NJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF42X-E9S/S-C4NJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17H3224215 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H3224215 |
L17H2220223 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H2220223 |
L17H4S0133 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H4S0133 |
L17H3S0110 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H3S0110 |
L17H4224141 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H4224141 |
L17H2224231 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H2224231 |
K42X-E9/9/S/S-A2NR15 | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs K42X-E9/9/S/S-A2NR15 |
L17H3221221 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H3221221 |
L17H3222211 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H3222211 |
L17H1223214 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | KF42X-E9S/S-C4NJ30 vs L17H1223214 |