-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.95V V(Z), 5.88%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KDZVTR5.6B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6375
|
Newark | Zener Diode, 1W, 5.6V, Sod-123, Zener Voltage Vz Typ:5.6V, Power Dissipation Pd:1W, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzv Series, Automotive Rohs Compliant: Yes |Rohm KDZVTR5.6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$0.0680 | Buy Now |
DISTI #
KDZVTR5.6BCT-ND
|
DigiKey | DIODE ZENER 5.95V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6199 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
81Y6375
|
Avnet Americas | Diode Zener Single 5.85V 1W 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 81Y6375) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 95 Partner Stock |
|
$0.1810 / $0.3950 | Buy Now |
DISTI #
KDZVTR5.6B
|
Avnet Americas | Diode Zener Single 5.85V 1W 2-Pin SOD-123 T/R - Tape and Reel (Alt: KDZVTR5.6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-KDZVTR5.6B
|
Mouser Electronics | Zener Diodes 5.856V 6% 1W 2-Pin PMDU RoHS: Compliant | 10732 |
|
$0.0810 / $0.3800 | Buy Now |
DISTI #
63325222
|
Verical | Zener Diode Single 5.856V 6% 1000mW 2-Pin PMDU T/R Min Qty: 490 Package Multiple: 1 Date Code: 2226 | Americas - 94619 |
|
$0.0663 / $0.1340 | Buy Now |
DISTI #
64045185
|
Verical | Zener Diode Single 5.856V 6% 1000mW 2-Pin PMDU T/R Min Qty: 365 Package Multiple: 1 Date Code: 2201 | Americas - 24589 |
|
$0.1845 / $0.2147 | Buy Now |
DISTI #
83671161
|
Verical | Zener Diode Single 5.856V 6% 1000mW 2-Pin PMDU T/R Min Qty: 500 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.1418 / $0.1511 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 220 |
|
$0.2250 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTR5.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTR5.6B
ROHM Semiconductor
Zener Diode, 5.95V V(Z), 5.88%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 40 mA |
The maximum input voltage is 36V, but it's recommended to keep it below 30V for stable operation.
To ensure stability, use a minimum output capacitance of 10uF, and keep the ESR (Equivalent Series Resistance) below 1 ohm.
The maximum output current is 500mA, but it's recommended to keep it below 400mA for stable operation and to prevent overheating.
Use a capacitor with low ESR and high frequency characteristics, such as a ceramic capacitor, and place it as close to the output pin as possible.
The operating temperature range is -40°C to 105°C, but the output voltage may vary slightly with temperature changes.