-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBU6K-E4/51 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3722
|
Newark | Diode, Bridge Rect, 1-Ph, 800V, 6A, Kbu, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):6A, Bridge Rectifier Case Style:Kbu, Forward Voltage Vf Max:1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Vishay KBU6K-E4/51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$3.2300 / $4.8400 | Buy Now |
DISTI #
KBU6K-E4/51
|
Avnet Americas | Bridge Rectifier, Single Phase, 800 V, 6 A, KBU, 4 Pins, 1 V - Bulk (Alt: KBU6K-E4/51) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0195 / $2.1458 | Buy Now |
DISTI #
625-KBU6K-E4
|
Mouser Electronics | Bridge Rectifiers 6.0 Amp 800 Volt RoHS: Compliant | 377 |
|
$2.2300 / $4.7200 | Buy Now |
DISTI #
V99:2348_18777130
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2318 | Americas - 385 |
|
$2.5540 / $3.6430 | Buy Now |
DISTI #
V36:1790_18777130
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2327 | Americas - 23 |
|
$2.3600 / $3.1310 | Buy Now |
DISTI #
68016471
|
Verical | Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Tray Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 385 |
|
$2.5540 / $3.6430 | Buy Now |
DISTI #
75725891
|
Verical | Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Tray Min Qty: 3 Package Multiple: 1 Date Code: 2327 | Americas - 23 |
|
$2.3600 / $3.1310 | Buy Now |
DISTI #
KBU6K-E4/51
|
TTI | Bridge Rectifiers 6.0 Amp 800 Volt pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$2.0900 | Buy Now |
DISTI #
KBU6K-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 6A, Ifsm: 250A Min Qty: 1 | 0 |
|
$2.8000 / $4.2200 | RFQ |
DISTI #
KBU6K-E4/51
|
EBV Elektronik | Bridge Rectifier Single Phase 800 V 6 A KBU 4 Pins 1 V (Alt: KBU6K-E4/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBU6K-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBU6K-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBU6K-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6K-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBU6K | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 6A, 800V V(RRM) | KBU6K-E4/51 vs KBU6K |
PBU606 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | KBU6K-E4/51 vs PBU606 |
The recommended storage temperature range for the KBU6K-E4/51 is -40°C to 125°C.
Yes, the KBU6K-E4/51 is designed for high-reliability applications and meets the requirements of AEC-Q101, making it suitable for automotive and other high-reliability industries.
The maximum surge current rating for the KBU6K-E4/51 is 100 A for a duration of 10 ms.
Yes, the KBU6K-E4/51 is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
The typical thermal resistance of the KBU6K-E4/51 is 1.5°C/W.