Part Details for KBU4GP by Micro Commercial Components
Results Overview of KBU4GP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBU4GP Information
KBU4GP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBU4GP
KBU4GP CAD Models
KBU4GP Part Data Attributes
|
KBU4GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBU4GP
Micro Commercial Components
DIODE 4 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, KBU, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown |
Alternate Parts for KBU4GP
This table gives cross-reference parts and alternative options found for KBU4GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBU4G-E4/51 | Vishay Intertechnologies | $1.9623 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | KBU4GP vs KBU4G-E4/51 |