Part Details for KBPC806PBF by Vishay Intertechnologies
Results Overview of KBPC806PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC806PBF Information
KBPC806PBF by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC806PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-KBPC806PBF
|
Avnet Americas | Diode Rectifier Bridge Single 600V 8A 4-Pin D-72 - Bulk (Alt: VS-KBPC806PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1120 / $2.1560 | Buy Now |
Part Details for KBPC806PBF
KBPC806PBF CAD Models
KBPC806PBF Part Data Attributes
|
KBPC806PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBPC806PBF
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC806PBF
This table gives cross-reference parts and alternative options found for KBPC806PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC806PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC806 | Diotec Semiconductor AG | $0.4495 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | KBPC806PBF vs KBPC806 |
KBPC806 | Vishay Intertechnologies | $2.5641 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | KBPC806PBF vs KBPC806 |
KBPC806 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | KBPC806PBF vs KBPC806 |
KBPC806PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 10mm x 10mm, and ensuring good thermal conductivity between the pad and the surrounding copper area. Additionally, it is recommended to use a minimum of 2oz copper thickness and to avoid placing any thermal vias under the device.
-
To ensure reliable soldering of the KBPC806PBF, it is recommended to use a soldering iron with a temperature range of 250°C to 260°C, and to apply a small amount of solder paste to the pads. The device should be soldered in a well-ventilated area, and the soldering process should be completed within 3-5 seconds to avoid overheating the device.
-
The maximum allowable voltage derating for the KBPC806PBF is 10% of the rated voltage, which is 800V. This means that the device can safely operate at up to 720V without compromising its reliability or performance.
-
While the KBPC806PBF is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 100kHz with some limitations. However, the device's performance may degrade at higher frequencies due to increased switching losses and reduced efficiency.
-
To handle ESD protection for the KBPC806PBF, it is recommended to use a static-dissipative workstation, wear an ESD strap, and use ESD-protected packaging and handling materials. Additionally, the device should be handled by the body only, and not by the leads, to prevent ESD damage.