Part Details for KBPC5006 by SPC Multicomp
Results Overview of KBPC5006 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC5006 Information
KBPC5006 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8344
|
Newark | Diode, Bridge Rect, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:50A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBPC5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $8.8300 | Buy Now |
Part Details for KBPC5006
KBPC5006 CAD Models
KBPC5006 Part Data Attributes
|
KBPC5006
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC5006
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
KBPC5006 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the bridge rectifier near the edge of the board, with the metal tab connected to a large copper area to dissipate heat. Additionally, ensure good airflow around the component and avoid placing heat-sensitive components nearby.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 300°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the component, and avoid applying excessive force or pressure.
-
The maximum allowable voltage drop across the bridge rectifier is typically around 1.1V to 1.4V, depending on the specific application and operating conditions. Exceeding this voltage drop can lead to reduced efficiency, increased heat generation, and potentially even component failure.
-
While the KBPC5006 is primarily designed for 50/60Hz AC line rectification, it can be used in high-frequency switching applications up to 100kHz. However, the component's performance and reliability may be affected, and additional considerations such as snubber circuits and EMI filtering may be necessary.
-
To protect the KBPC5006 from surge currents and voltage spikes, consider adding a surge absorber or transient voltage suppressor (TVS) in parallel with the bridge rectifier. Additionally, ensure that the component is properly fused and that the circuit is designed to handle inrush currents and voltage transients.