Part Details for KBPC2506T by Daco Semiconductor Co Ltd
Results Overview of KBPC2506T by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2506T Information
KBPC2506T by Daco Semiconductor Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2506T
KBPC2506T CAD Models
KBPC2506T Part Data Attributes
|
KBPC2506T
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2506T
Daco Semiconductor Co Ltd
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V |
Alternate Parts for KBPC2506T
This table gives cross-reference parts and alternative options found for KBPC2506T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBJ2506A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, | KBPC2506T vs GBJ2506A |
GBJ2506AB1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, | KBPC2506T vs GBJ2506AB1 |
KBPC2506T | GeneSic Semiconductor Inc | Check for Price | 600V 25A Silicon Bridge Rectifiers in KBPC-T Package | KBPC2506T vs KBPC2506T |