Part Details for KBPC25005 by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of KBPC25005 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC25005 Information
KBPC25005 by Shanghai Lunsure Electronic Technology Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC25005
KBPC25005 CAD Models
KBPC25005 Part Data Attributes
|
KBPC25005
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC25005
Shanghai Lunsure Electronic Technology Co Ltd
Bridge Rectifier Diode, 25A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBPC25005
This table gives cross-reference parts and alternative options found for KBPC25005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC25005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP25005(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs MP25005(W) |
SB2505G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs SB2505G |
SB2505GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs SB2505GM |
KBPC25005(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs KBPC25005(W) |
GBPC2500-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs GBPC2500-W |
GBPC2500-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs GBPC2500-S |
SB2505 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs SB2505 |
SB2505GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs SB2505GW |
GBPC25005W | GeneSic Semiconductor Inc | Check for Price | 50V 25A Silicon Bridge Rectifiers in GBPC-W Package | KBPC25005 vs GBPC25005W |
MP2505WGP-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 50V V(RRM), | KBPC25005 vs MP2505WGP-BP-HF |